Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,530.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4,530.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAFE-R360DVK-G02Copy
Newark Part No.09AN7898
Technical Datasheet
Silicon ManufacturerIntel
No. of Bits64bit
Silicon Family NameCore Ultra
Core ArchitectureMeteor Lake
Core Sub-Architecture-
Silicon Core Number125H
Kit ContentsDev Brd AFE-R360, GMSL Cam IO Card, Startup Manual, 2x oToBrite GMSL Cam, USB/GSML/Power I/P Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Intel
Silicon Family Name
Core Ultra
Core Sub-Architecture
-
Kit Contents
Dev Brd AFE-R360, GMSL Cam IO Card, Startup Manual, 2x oToBrite GMSL Cam, USB/GSML/Power I/P Cable
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
Meteor Lake
Silicon Core Number
125H
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
