Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,831.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,831.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAFE-R750-X2A1UCopy
Newark Part No.09AN3549
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core NumberAGX Orin
Silicon Family NameJetson AGX Orin
Processor Speed2.2GHz
RAM Memory Size32GB
Kit ContentsAMR Control System Jetson AGX Orin, Mounting Kit, China RoHS, User Manual
InterfacesCAN, Ethernet, RS422, RS232, RS485, USB
Operating SystemUbuntu Linux 22.04 LTS with JetPack 6.1
Operating Temperature Range-10°C to +55°C
FanlessYes
Product Overview
AFE-R750-X2A1U is a NVIDIA® Jetson AGX Orin™ AMR control system module.
- NVIDIA Arm® Cortex A78AE v8.2 CPU
- Up to 200/275 Sparse TOPS (INT8) AI performance reference
- 32GB memory, 64GB eMMC flash, 15~40/50W TDP
- 32/64GB 256-bit LPDDR5 DRAM memory
- 1792 NVIDIA® CUDA® cores and 56 Tensor cores GPU
- Ethernet: RJ45 x 4 connector, Intel® I226 controller, up to 2.5GbE speed
- 1x HDMI, 4x GbE, 4x USB 3.2 Type A, 2x CANBus, 2x COM, 16-bit digital I/O
- Power input range from 20-28V DC
- Linux Ubuntu 22.04 software support
- CB, UL, CCC, BSMI, UKCA safety certifications
Contents
AFE-R750 unit, User manual, Mounting kit.
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
Jetson AGX Orin
RAM Memory Size
32GB
Interfaces
CAN, Ethernet, RS422, RS232, RS485, USB
Operating Temperature Range
-10°C to +55°C
Core Number
AGX Orin
Processor Speed
2.2GHz
Kit Contents
AMR Control System Jetson AGX Orin, Mounting Kit, China RoHS, User Manual
Operating System
Ubuntu Linux 22.04 LTS with JetPack 6.1
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
