Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,760.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIM-68S-201B00Copy
Newark Part No.25AM9704
Technical Datasheet
Processor Core TypeIntel Alder Lake-N
Core NumberN200
Silicon Family NameN Series
Processor Speed3.7GHz
RAM Memory Size8GB
Kit ContentsTablet PC N200, AC/DC Adaptor, Power Cord (TW)
InterfacesUART, USB
Operating SystemWindows 11 IoT GAC
Operating Temperature Range-10°C to +50°C
Fanless-
Product Overview
AIM-68S-201B00 is a 10.1" industrial tablet with Intel Alder Lake-N processor equipped with IP65-rated protection and, Wi-Fi capabilities that enable mobile computing, AIM-68S can be integrated with built in barcode and additional optional peripherals including a 1D/2D barcode scanner and LAN. This makes AIM-68S ideal for a wide range of operations in the manufacturing, warehouse, and retail industries.
- Intel® N200, 3.7GHz processor, 8GB LPDDR5 memory, m.2 NVMe SSD 128GB storage
- 380 nits WUXGA HD display w/ scratch-resistant Corning® Gorilla® Glass 3 and multi-touch PCAP CNTRL
- 1920 x 1200 resolution, 380cd/m² brightness
- Wi-Fi 6E, Bluetooth® 5.3, NFC technology for seamless communications
- Equipped with DeviceOn/iService software for remote device management
- 5M F-camera and 13M R-camera
- 1x USB3.1 Type C for charging &DP, 1x USB 3.1 type-A standard I/O
- Input voltage: USB Type-C: 20V/3.25A, Docking pogo: 12V/2A
- Smart battery with capacity LED indicators; 11.55V, 4010mAh, 46.31Wh
- Windows 11 IoT Enterprise (GAC) OS
Contents
1 x AIM-68S tablet, 1 x AC/DC adaptor, 1 x power cord (TW).
Technical Specifications
Processor Core Type
Intel Alder Lake-N
Silicon Family Name
N Series
RAM Memory Size
8GB
Interfaces
UART, USB
Operating Temperature Range
-10°C to +50°C
Core Number
N200
Processor Speed
3.7GHz
Kit Contents
Tablet PC N200, AC/DC Adaptor, Power Cord (TW)
Operating System
Windows 11 IoT GAC
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
