Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIMB-723G2-00A1Copy |
| Newark Part No. | 16AM7689 |
| Product Range | AIMB-723 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $822.150 |
Price for:Each
Minimum: 1
Multiple: 1
$822.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | AIMB-723G2-00A1Copy |
| Newark Part No. | 16AM7689 |
| Product Range | AIMB-723 Series |
| Technical Datasheet | |
| Processor Socket | LGA1718 |
| External Width | 244mm |
| External Depth | 304.8mm |
| Graphics Type | AMD Radeon |
| Expansion Slots | 1 x PCI, 1 x PCIe x1, 1 x PCIe x4, 2 x PCIe x4, 1 x PCIe x16 |
| Product Range | AIMB-723 Series |
| SVHC | To Be Advised |
Technical Specifications
| Processor Socket | LGA1718 |
|---|---|
| External Depth | 304.8mm |
| Expansion Slots | 1 x PCI, 1 x PCIe x1, 1 x PCIe x4, 2 x PCIe x4, 1 x PCIe x16 |
| SVHC | To Be Advised |
| External Width | 244mm |
|---|---|
| Graphics Type | AMD Radeon |
| Product Range | AIMB-723 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
