Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $741.300 |
Price for:Each
Minimum: 1
Multiple: 1
$741.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-789G2-00A1Copy
Newark Part No.47AM2557
Technical Datasheet
Silicon Family NameIntel 800
Processor Speed3.5GHz
RAM Memory Size192GB
Kit ContentsMotherboard Q870, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960104181T001, Manual 2041078900
Operating SystemWindows 11
Operating Temperature Range0°C to 60°C
Fanless-
Product Overview
AIMB-789G2-00A1 is a AIMB series LGA1851 Intel® Core™ Ultra 9/7/5 processor with Q870 chipset motherboard.
- Four DIMM sockets up to 192GB DDR5 5600
- Triple display DP/HDMI/VGA and dual GbE LAN
- Advantech iBMC remote out-of-band power management solution on DeviceOn
- 4 channel, 600MB/s mx data transfer rate
- 2 USB 3.2 Gen 2, 4 USB 3.2 Gen 1, 8 USB 2.0
- 6 COM, 2 GbE LAN, M.2- and 4 SATA
- Features SW RAID, intelligent system module support and iBMC
- Physical dimension (L x H) is 304.8 x 244mm (12" x 9.6")
Contents
Motherboard, 2x SATA HDD cable, I/O port bracket (for 2U chassis or higher), Startup manual.
Technical Specifications
Silicon Family Name
Intel 800
RAM Memory Size
192GB
Operating System
Windows 11
Fanless
-
Processor Speed
3.5GHz
Kit Contents
Motherboard Q870, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960104181T001, Manual 2041078900
Operating Temperature Range
0°C to 60°C
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
