Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $892.500 |
Price for:Each
Minimum: 1
Multiple: 1
$892.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIR-020R-B7A1UCopy
Newark Part No.94AM7172
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core Number-
Silicon Family NameJetson Orin Nano
Processor Speed1.7GHz
RAM Memory Size4GB
Kit ContentsAI Inference System Jetson Orin Nano, Phoenix Connector Counterpart, 400mm Micro USB Cable, Manual
Operating SystemLinux Ubuntu 22.04 LTS
Operating Temperature Range-10°C to +50°C
Fanless-
Product Overview
AIR-020R-B7A1U is an AI inference system based on NVIDIA® Jetson Orin™ Nano.
- Extreme compact and performance AI box up to 67 TOPS AI computing
- NVIDIA® Jetson Orin™ Nano built-in
- 12 to 24V wide power and -10 to 50°C wide temperature supported
- Multiple IO ports: dual LAN, DIO, 2x COM, 2x USB 3.2 and USB type C
- M.2 2280 128GB storage built-in
- Edge AI suite AI utility support for pre-trained models and deep learning
- Linux Ubuntu OS and JetPack SDK preload
- IP40 design compliance
- Dimension (W x D x H) : 138 x 110 x 56.6mm
- FCC Class B, CB, UL, CCC and BSMI (no RED certificate)
Contents
NVIDIA AI inference system, Phoenix connector counterpart, Micro USB cable 40cm for system recovery, Simplified Chinese user manual.
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
Jetson Orin Nano
RAM Memory Size
4GB
Interfaces
CANBus, Ethernet, RS232, RS422, RS485, USB
Operating Temperature Range
-10°C to +50°C
Core Number
-
Processor Speed
1.7GHz
Kit Contents
AI Inference System Jetson Orin Nano, Phoenix Connector Counterpart, 400mm Micro USB Cable, Manual
Operating System
Linux Ubuntu 22.04 LTS
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
