Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,337.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,337.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIR-021O-S0A1UCopy
Newark Part No.17AN5047
Technical Datasheet
Processor Core TypeARM Cortex-A78AE
Core NumberOrin NX
Silicon Family NameJetson Orin NX
Processor Speed2GHz
RAM Memory Size16GB
Kit ContentsAI Inference System Jetson Orin NX, Phoenix Conn Counterpart, Cable, Manual, Wall Mnt/Thermalpad Kit
InterfacesCAN, Ethernet, RS422, RS232, RS485, USB
Operating SystemUbuntu Linux 22.04 LTS with JetPack 6.2
Operating Temperature Range-20°C to +50°C
FanlessNo
Technical Specifications
Processor Core Type
ARM Cortex-A78AE
Silicon Family Name
Jetson Orin NX
RAM Memory Size
16GB
Interfaces
CAN, Ethernet, RS422, RS232, RS485, USB
Operating Temperature Range
-20°C to +50°C
Core Number
Orin NX
Processor Speed
2GHz
Kit Contents
AI Inference System Jetson Orin NX, Phoenix Conn Counterpart, Cable, Manual, Wall Mnt/Thermalpad Kit
Operating System
Ubuntu Linux 22.04 LTS with JetPack 6.2
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
