
| Quantity | Price |
|---|---|
| 1+ | $1,677.500 |
Product Information
Product Overview
AIR-4100-S8A1U is an AIR-410 Edge AI system powered by an AMD Ryzen 8000 series processor. It features full-parameter fine-tuning for domain-specific models, optimized for limited GPU environments, and integrated aiSSD middleware for cost-efficient post-training, built on an UnieInfra acceleration framework. It supports local and cloud-based LLMs and is compatible with RAG pipelines. It also features easy integration with existing data and APIs, rapid validation and online deployment.
- Ryzen™ Embedded 8000 series processor, in total 39TOPS (CPU+iGPU+iNPU)
- One PCIe x16 slot, support up to 350W for GPU card with powerful 850W PSU build-in
- Edge AI SDK AI toolkit, OS Windows 11 LTSC & Ubuntu 24.04 LTS compatible
- Accelerated LLM customization, flexible model and pipeline integration, global customer support
- Ryzen 7 Pro 8845HS CPU
- Dual channel memory up to 96GB DDR5 5600MT/s
- Dimension (W x H x D): 240 x 190 x 380.7mm
- CB(62368), UL(62368), CCC, BSMI safety standards
- 100-240V AC power input voltage
- Operating temperature range from 0 to 45°C (w/o PCIe card), 0 to 40°C (w/ PCIe card)
Contents
AIR-410 unit, Desk mounting kit, PCIe card fixed bracket, SSD outside door, WISE-DeviceOn package.
Technical Specifications
AMD Ryzen 7 Pro
Ryzen Pro 8000
96GB
Ethernet, PCIe, RS232, RS485, USB
0°C to 40°C
8845HS
3.8GHz
HPC Ryzen 7 Pro 8845HS, Mount Kit, PCIe Card Fixed Bracket, SSD Outside Door, WISE-DeviceOn Package
Ubuntu Linux 24.04 LTS, Windows 11 LTSC
No
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
