Print Page
ANA-D8050-000-A1
Desktop Mini System, 64GB Hard Drive, PCIe x 4, HDMI/DisplayPort, 200mm x 200mm x 55mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoANA-D8050-000-A1Copy
Newark Part No.79AK3855
Product RangeValor ANA-D8050 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $827.460 |
| 5+ | $780.260 |
| 10+ | $745.110 |
| 25+ | $701.440 |
| 50+ | $655.270 |
Price for:Each
Minimum: 1
Multiple: 1
$827.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoANA-D8050-000-A1Copy
Newark Part No.79AK3855
Product RangeValor ANA-D8050 Series
Technical Datasheet
Operating System Software-
Processor Type-
Computer Case StyleDesktop
RAM Memory Size-
Hard Drive Capacity64GB
Onboard GraphicsHDMI, DisplayPort
Expansion SlotsPCIe x 4
Product RangeValor ANA-D8050 Series
Plug Type-
External Height - Metric200mm
External Width - Metric55mm
External Depth - Metric200mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
-
Computer Case Style
Desktop
Hard Drive Capacity
64GB
Expansion Slots
PCIe x 4
Plug Type
-
External Width - Metric
55mm
SVHC
To Be Advised
Processor Type
-
RAM Memory Size
-
Onboard Graphics
HDMI, DisplayPort
Product Range
Valor ANA-D8050 Series
External Height - Metric
200mm
External Depth - Metric
200mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
