Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoANA-D8070-000-A1Copy
Newark Part No.03AM0834
Product RangeValor ANA-D8070 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,359.520 |
| 5+ | $1,304.520 |
| 10+ | $1,263.710 |
| 25+ | $1,190.500 |
| 50+ | $1,140.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,359.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoANA-D8070-000-A1Copy
Newark Part No.03AM0834
Product RangeValor ANA-D8070 Series
Technical Datasheet
Operating System Software-
Computer Case StyleDesktop / Tower
RAM Memory Size128GB
Hard Drive Capacity18TB
Onboard GraphicsIntel UHD Graphics 770
Expansion Slots4 x PCIe x4
Product RangeValor ANA-D8070 Series
Plug Type-
External Height - Metric374mm
External Width - Metric175mm
External Depth - Metric432mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
-
Computer Case Style
Desktop / Tower
Hard Drive Capacity
18TB
Expansion Slots
4 x PCIe x4
Plug Type
-
External Width - Metric
175mm
SVHC
To Be Advised
Processor Type
Intel Core i9-12900E/i9-12900TE, i7-12700E/i7-12700TE, i3-12100E/i3-12100TE
RAM Memory Size
128GB
Onboard Graphics
Intel UHD Graphics 770
Product Range
Valor ANA-D8070 Series
External Height - Metric
374mm
External Depth - Metric
432mm
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
