Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoANA-D8070-100-A1Copy
Newark Part No.03AM0835
Product RangeValor ANA-D8070 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,669.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4,669.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoANA-D8070-100-A1Copy
Newark Part No.03AM0835
Product RangeValor ANA-D8070 Series
Technical Datasheet
Operating System Software-
Processor TypeIntel Core i9-12900E/i9-12900TE
Computer Case StyleDesktop / Tower
RAM Memory Size32GB
Hard Drive Capacity18TB
Onboard GraphicsIntel UHD Graphics 770
Expansion Slots4 x PCIe x4
Product RangeValor ANA-D8070 Series
Plug Type-
External Height - Metric374mm
External Width - Metric175mm
External Depth - Metric432mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
-
Computer Case Style
Desktop / Tower
Hard Drive Capacity
18TB
Expansion Slots
4 x PCIe x4
Plug Type
-
External Width - Metric
175mm
SVHC
To Be Advised
Processor Type
Intel Core i9-12900E/i9-12900TE
RAM Memory Size
32GB
Onboard Graphics
Intel UHD Graphics 770
Product Range
Valor ANA-D8070 Series
External Height - Metric
374mm
External Depth - Metric
432mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
