Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,738.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,738.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoARK-2251-S3A1Copy
Newark Part No.89AK4353
Technical Datasheet
Processor Core TypeIntel Core
Core Numberi5-1335UE
Silicon Family Name-
Processor Speed1.3GHz
RAM Memory Size64GB
Kit ContentsModular Fanless Box PC ARK-2251, WISE-DeviceOn, McAfee Application Control Lite/Acronis Backup 11.7
Operating SystemUbuntu Linux, Windows 10
Operating Temperature Range-20°C to +60°C
FanlessYes
Product Overview
ARK-2251-S3A1 is an Intel 13th Generation Core i5 modular fanless box PC.
- 1.3GHz processor frequency
- Up to 64GB RAM
- 2 HDMI dual display and 3 GbE
- 6 USB3.1 and 6 RS-232/422/485 I/O interface
- 2 audio interface
- 1 full-size MiniPCIe and 2 M.2 expansion
- mSATA: shared with mPCIe storage
- 12-24VDC input power
- Operating temperature range from -20°C to +65°C
- Supported SW: Microsoft Windows 10 Enterprise and Linux Ubuntu 22.04, others by project support
Technical Specifications
Processor Core Type
Intel Core
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
CANBus, GPIO, HDMI, mPCIe, RS232, RS422, RS485, USB 2.0, USB 3.1
Operating Temperature Range
-20°C to +60°C
Core Number
i5-1335UE
Processor Speed
1.3GHz
Kit Contents
Modular Fanless Box PC ARK-2251, WISE-DeviceOn, McAfee Application Control Lite/Acronis Backup 11.7
Operating System
Ubuntu Linux, Windows 10
Fanless
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
