Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $879.800 |
Price for:Each
Minimum: 1
Multiple: 1
$879.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoARK-3533-00A1UCopy
Newark Part No.89AK4265
Technical Datasheet
Processor Core TypeIntel Core
Core NumberLGA1700
Silicon Family Name-
Processor Speed5GHz
RAM Memory Size64GB
Kit ContentsExpansion Fanless Box PC, ARK-3533, WISE-DeviceOn, Trellix Application Control Lite/Acronis Backup
InterfacesCANBus, DIO, HDMI, RS232, RS422, RS485, USB 2.0, USB 3.2
Operating SystemLinux, Windows 10
Operating Temperature Range-20°C to +60°C
FanlessYes
Product Overview
ARK-3533-00A1U is an Intel® Core™ 12th& 13th gen processors i3/i5/i7/i9 LGA1700 expansion fanless box PC.
- Supported frequencies 1.8GHz-3.8GHz/ 2.2GHz-3.6GHz /2.2GHz-3.2GHz/ 3.1GHz /2.9GHz
- Up to 36MB L3 cache, 35W CPU TDP
- DDR5 4800MHz technology and 2 x 262 pin DDR5 SO-DIMM socket
- Dual display: HDMI + HDMI
- 9-36VDC wide range power input and support 2 x 2.5" hard drive bays
- Support up to 4GbE, 8USB, 8COM, 16bit DIO, 2CANBus, TPM2.0
- SUSI API, WISE-DeviceOn, McAfee and Acronis bundled
- Microsoft Windows10 supported software
Technical Specifications
Processor Core Type
Intel Core
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
CANBus, DIO, HDMI, RS232, RS422, RS485, USB 2.0, USB 3.2
Operating Temperature Range
-20°C to +60°C
Core Number
LGA1700
Processor Speed
5GHz
Kit Contents
Expansion Fanless Box PC, ARK-3533, WISE-DeviceOn, Trellix Application Control Lite/Acronis Backup
Operating System
Linux, Windows 10
Fanless
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
