Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,470.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoARK-3534D-00A1Copy
Newark Part No.79AK3725
Technical Datasheet
Processor Core TypeIntel Core
Core Numberi9-13900E, i7-13700E, i5-13500E, i3-13100E, i9-12900E, i7-12700E, i5-12500E, i3-12100E, G6900E
Silicon Family Name-
Processor Speed5.2GHz
RAM Memory Size64GB
InterfacesRS232, RS422, RS485, USB
Operating SystemWindows Embedded
Operating Temperature Range-20°C to +60°C
FanlessYes
Product Overview
ARK-3534D-00A1 is a 12th &13th Gen Intel® Core™ i3/i5/i7/i9 LGA1700 expansion fanless box PC.
- Intel® 12th generation Core™ I processor/ Pentium®/Celeron® CPU and R680E chipset
- DDR5 4800MHz technology, 64GB capacity, 2 x 262 pin DDR5 SO-DIMM socket, ECC support (by processor)
- Power input voltage range from 9 to 36VDC and AT/ATX power type
- 4 Gbe and 2 HDMI graphics
- Triple independent display such as HDMI + HDMI + optional display
- 2.5" HDD/SSD (2 x 2.5" SATAIII drive bay (compatible with 0.59inch height)) storage
- M.2, PCIex4 + 2PCI+ PCIex16 expansion and support up to 8USB, up to 4 RS-232, 1 SIM
- 255 levels timer interval, setup by software
- Windows 10 software supported
- EMC: CE/FCC Class B, CCC, BSMI, UKCA and safety: CB, UL, CCC, BSMI, UKCA certifications
Contents
ARK-3534D unit, User manual (simplified Chinese), China RoHS, Desk mounting kit, 36WSWPDOBUND11 WISE-DeviceOn, 36WSWPDOBD0211 McAfee application control Lite/Acronis Backup 11.7 for Windows PC.
Technical Specifications
Processor Core Type
Intel Core
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
RS232, RS422, RS485, USB
Operating Temperature Range
-20°C to +60°C
Core Number
i9-13900E, i7-13700E, i5-13500E, i3-13100E, i9-12900E, i7-12700E, i5-12500E, i3-12100E, G6900E
Processor Speed
5.2GHz
Kit Contents
ARK-3534D Unit, User Manual, China RoHS, Desk Mounting Kit, WISE-DeviceOn
Operating System
Windows Embedded
Fanless
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
