Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | ASMB-977I-00A1Copy |
| Newark Part No. | 77AK5231 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,347.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,347.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | ASMB-977I-00A1Copy |
| Newark Part No. | 77AK5231 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | - |
| Core Architecture | Xeon |
| Core Sub-Architecture | - |
| Silicon Core Number | C741 |
| Kit Contents | Server Brd, SATA Data Cable, SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, 2x CPU Carrier, Manual |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- LGA4677 server board with 4th Gen Intel® Xeon® scalable processor
- Intel® C741 chipset
- DDR5 4800MHz RDIMM up to 4TB (16 DIMMS), and Intel® Optane™ support
- 5 x PCIe x16 and 5 x PCIe x8
- 2 x Intel® I210AT
- 3 x RJ45 connector
- 9 x SATA3 and 2x M.2 connectors (SATA/PCIe compatible)
- 0 ~ 40°C ( 32 ~ 104°F) ambient operating temperature range
- IPMI software
- Dimension is (L x H) is 14.96" x 13.76"
Contents
LGA4677 ATX server board, Startup manual x 1, SATA data cables x 1, SATA power cables x 1, CPU power cable x 2, Screw for M.2 device x 1, I/O shield x 1, LGA4677 CPU carrier - E1B x 2.
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | Xeon |
| Silicon Core Number | C741 |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Server Brd, SATA Data Cable, SATA Pwr Cable, 2x CPU Cable, Screw, I/O Shield, 2x CPU Carrier, Manual |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
