Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $108.360 |
Price for:Each
Minimum: 1
Multiple: 1
$108.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-232LB9RCopy
Newark Part No.54AH8412
Technical Datasheet
IP / NEMA Rating-
Supply Voltage16V
No. of Analog Outputs-
Product Range-
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
-
No. of Analog Outputs
-
SVHC
To Be Advised
Supply Voltage
16V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
