Print Page
BB-31D1-28100
D Sub Connector Adapter, Standard D Sub, Plug, 9 Positions, Standard D Sub, Plug, 9 Positions
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | BB-31D1-28100Copy |
| Newark Part No. | 77AH4394 |
| Your Part Number | |
| Technical Datasheet |
220 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | BB-31D1-28100Copy |
| Newark Part No. | 77AH4394 |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 9Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Plug |
| Convert To Positions | 9Positions |
| Product Range | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Plug |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 9Positions |
| Contact Material | Brass |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
