Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.150 |
Price for:Each
Minimum: 1
Multiple: 1
$150.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-USOPTL4Copy
Newark Part No.94Y7413
Technical Datasheet
Convert FromUSB
Convert ToRS-422 / RS-485
Product Range-
SVHCTo Be Advised
Product Overview
BB-USOPTL4 is a ULI-340 series 2KV isolation, high-retention USB to (1) serial TB, USB to RS-422/485 converter. UL 508 #222870, EN55032/B, EN55024, EN61000-6-1, EN61000-6-3/A1 approved.
- 1 USB port count, 1.5, 12Mbps maximum USB data rate, 1.1 and 2.0 USB standard
- 1 serial port, terminal block serial connector, RS-422 4-wire, RS-485 2 and 4-wire serial interface
- 460.8kbps maximum serial data rate, 2kV isolation
- USB port-powered source, 5VDC power input, IP30, plastic enclosure, in-line mounting installation
- Converts USB to RS-422/485, optical isolation protection from voltage spikes and ground loops
- High retention USB ports hold connections securely
- USB 2.0 (backward compatible), up to 921.6kbps serial data rate (by model)
- Up to 480Mbps USB data rate (by model)
- Dimension is 88 x 43 x 20mm
- Operating temperature range from 0 to +70°C
Contents
High retention USB to RS-422/485 converter, USB cable.
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-422 / RS-485
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
