
| Quantity | Price |
|---|---|
| 1+ | $127.200 |
Product Information
Product Overview
BB-WLNNA-ER-DP551 is a BB-WLNNA series 802.11 a/b/g/n wireless module integrated board which allows OEM to enable their M2M communication with wireless connection feasibility. On this board, Advantech provide Wi-Fi related technology and networking stacks with software selectable flexibility to make the OEM project integration fast. OEMs can configure via software any combination of UART, Ethernet, GPIO and 802.11 interfaces. Each individual port can be independently configured. BB-WLNNA series fast roaming feature provides enhanced connection reliability, enabling OEM devices to roam freely within a wireless network without loss of data or connection.
- 802.11a/b/g/n, 10/100 Ethernet Router (NAT Level 3), advanced enterprise security
- Supports access point, client mode (software selectable)
- Support fast roaming provides enhanced connection reliability
- Up to eight (8) simultaneous clients
- WEP, WPA-PSK, WPA2-PSK and WPA2-enterprise security
- 36-pin high density SMT connector (Hirose DF12-36)
- ARM9 600MHz CPU, DDR2 128MB memory, 32MB flash, Linux OS
- Ethernet communications: single RJ45 port type, 10/100Mbps speed
- Wireless LAN communications: IEEE 802.11 a/b/g/n compatibility, up to 300Mbps speed
- 3.3VDC power input and operating temperature range from -30 to 85°C (-22 to 185°F)
Technical Specifications
2.4835GHz
Wireless Connectivity
To Be Advised
Ethernet
BB-WLNNA Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
