Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $990.200 |
Price for:Each
Minimum: 1
Multiple: 1
$990.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-WSK-REF-2Copy
Newark Part No.52AH6883
Technical Datasheet
Carrier Frequency2.4GHz
Signal Input Type-
Networking Interface-
Kit Contents-
SVHCTo Be Advised
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
-
SVHC
To Be Advised
Signal Input Type
-
Kit Contents
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
