Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $517.000 |
Price for:Each
Minimum: 1
Multiple: 1
$517.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoDS-450GB-U1A1UCopy
Newark Part No.03AM8898
Technical Datasheet
Processor Core TypeIntel Celeron
Core NumberJ6412
Silicon Family NameElkhart Lake
Processor Speed2GHz
RAM Memory Size4GB
Kit ContentsDS-450 Digital Signage Player System, Power Adaptor, 2x Mount Brackets and 6x Screws
InterfacesHDMI, RS232, LAN, USB 2.0, USB 3.0
Operating SystemLinux, Windows 10
Operating Temperature Range0°C to +45°C
Fanless-
Product Overview
DS-450GB-U1A1U is a palm-sized player and mini-PC for hospitality and signage application. Experience excellence with DS-450: discover the power of palm-sized innovation. Designed for narrow spaces, equipped with 2 HDMI ports, 6 USB slots, multiple function port and fortified by active cooling with a fan. Elevate possibilities in compact computing.
- Stylish Aluminum Die-cast design with Intel Atom® J6412 processor, M.2 2242 M key
- Optimized GFX performance by on board 4GB/8GB DDR4 (3777MHz)
- Support 2 x HDMI up to 4K(3840 x 2160), 6 x USB, 2 x Gb LAN
- 2 x COM, power on/off, Phoenix connector for device connection via DB9 ports
- Small system with PWM fan control for silent and smooth fan speed
- Support Windows 11 IoT enterprise LTSC
- Intel Celeron J6412 CPU, integrated in SOC, AMI UEFI 256Mbit BIOS
- LPDDR4 3733Mbit technology, 4GB maximum capacity
- 3840 x 2160 resolution
- 0 to 45°C operating temperature, CB, UL, CCC, BSMI certified
Contents
DS-450 palm-sized player and mini-PC, 19V power adapter, 2 x mount bracket and 6 x screws.
Technical Specifications
Processor Core Type
Intel Celeron
Silicon Family Name
Elkhart Lake
RAM Memory Size
4GB
Interfaces
HDMI, RS232, LAN, USB 2.0, USB 3.0
Operating Temperature Range
0°C to +45°C
Core Number
J6412
Processor Speed
2GHz
Kit Contents
DS-450 Digital Signage Player System, Power Adaptor, 2x Mount Brackets and 6x Screws
Operating System
Linux, Windows 10
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
