Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $218.900 |
Price for:Each
Minimum: 1
Multiple: 1
$218.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEAI-1200-00A1
Newark Part No.26AM5871
Technical Datasheet
Processor Core TypeX86, ARM
Core NumberHailo-8
Silicon Family Name-
Processor Speed-
RAM Memory Size-
Kit ContentsM.2 AI Acceleration Module Hailo-8
InterfacesPCIe Gen 3 x 2
Operating SystemUbuntu Linux 22.04, 20.04 LTS, Windows 10, Windows 11
Operating Temperature Range-40°C to 85°C
Fanless-
Product Overview
EAI-1200-00A1 is a Hailo-8™ M.2 AI acceleration module for bundling. It is a AI-powered security screening systems enhance safety in public venues, reducing waiting times and improving efficiency with real-time detection.
- 26 TOPS delivered by Hailo-8 VPU
- M.2 2242 with optional 2280 extensions
- operating temperature range from -40 to 65°C with optional heatsink
- Typical 2.5W low power consumption
- Rich AI toolkits support runtime SDK, model build/convert, and pre-trained AI app integration
- 3.3V±5% power rating
- Dimension is 0.86inch x 1.65inch x 0.10inch
Technical Specifications
Processor Core Type
X86, ARM
Silicon Family Name
-
RAM Memory Size
-
Interfaces
PCIe Gen 3 x 2
Operating Temperature Range
-40°C to 85°C
Core Number
Hailo-8
Processor Speed
-
Kit Contents
M.2 AI Acceleration Module Hailo-8
Operating System
Ubuntu Linux 22.04, 20.04 LTS, Windows 10, Windows 11
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate