Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EAI-3300-01A1Copy |
| Newark Part No. | 25AM9546 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | EAI-3300-01A1Copy |
| Newark Part No. | 25AM9546 |
| Technical Datasheet | |
| Product Range | - |
| Thermal Cooling Type | Active |
| Total Power Max | 10W |
| Memory Capacity | - |
| Interface Type | PCI Express Gen3x16 |
| Network Interfaces | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Total Power Max | 10W |
| Interface Type | PCI Express Gen3x16 |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
| Thermal Cooling Type | Active |
|---|---|
| Memory Capacity | - |
| Network Interfaces | - |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
