Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-1222-CECopy
Newark Part No.57AC6238
Product RangeEKI-1222 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $416.900 |
Price for:Each
Minimum: 1
Multiple: 1
$416.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-1222-CECopy
Newark Part No.57AC6238
Product RangeEKI-1222 Series
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, DB9 Male x 2
Gateway Server MountingDIN Rail / Wall
Product RangeEKI-1222 Series
SVHCTo Be Advised
Product Overview
EKI-1222-CE is a EKI-1200 series industrial 2-port modbus gateway. It is a bi-directional gateway for integrating new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP networked-based devices. The EKI-1222 feature two independent Ethernet ports and MAC addresses to provide a redundant networking mechanism to guarantee Ethernet networking reliability. They provide a simple and cost-effective way to bring the advantage of remote management and data accessibility to thousand of devices that can not connect to a network.
- Supports surge protection for DC ports with line to line 2KV, line to earth 4KV, signal ports 4 KV
- Provides 2 x 10/100Mbps Ethernet ports for LAN redundancy
- Integration of Modbus TCP and Modbus RTU/ASCII networks
- Supports up to 921.6 kbps, and any baud rate setting
- Support up to 16 connections on each serial port
- Software selectable RS-232/422/485 communication
- Mounts on DIN-rail and Wall mount
- Built-in 15KV ESD protection for all serial signals
- Automatic RS-485 data flow control
- Supports surge protection for DC ports with line to line 1KV, line to earth 2KV, signal ports 2KV
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
To Be Advised
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 2, DB9 Male x 2
Product Range
EKI-1222 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
