Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEKI-2718E-2CI-ACopy
Newark Part No.29AM4624
Product RangeEKI-2000 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $842.560 |
| 5+ | $794.490 |
| 10+ | $758.710 |
| 25+ | $714.240 |
| 50+ | $667.230 |
Price for:Each
Minimum: 1
Multiple: 1
$842.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEKI-2718E-2CI-ACopy
Newark Part No.29AM4624
Product RangeEKI-2000 Series
Technical Datasheet
No. of Ports18Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 16, RJ45/SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeEKI-2000 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
18Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 16, RJ45/SFP x 2
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
EKI-2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
