
| Quantity | Price |
|---|---|
| 1+ | $962.480 |
Product Information
Product Overview
EKI-2741LXI-BE is an EKI-2741 series Giga Ethernet to 1000Base-LX fiber industrial media converter with wide temp. It is designed to convert Gigabit Ethernet networks to Gigabit fiber networks by transparently converting Ethernet signals to optic signals. Therefore, this is an ideal solution for “fiber to building” applications at central offices or local sites. This supports MDI/MDIX auto detection, so user do not need to use crossover wires. Aside from its standard features, the versatile this also has the LFP (Link Fault Pass-through) feature. So when one side of the link fails and the other side continues transmitting packets, waiting for a response that never arrives from the disconnected side, this will force the link to shut down as soon as it has noticed the other link has failed, giving the application software a chance to react to the situation.
- Provides 1 x 10/100/1000Mbps Ethernet port with RJ45 connector
- Provides 1 x 1000Mbps fiber port with SC type connector for 1000Base-SX/LX device
- Provides 1 x 100/1000Mbps Ethernet port with SFP (mini-GBIC) type, supports auto-negotiation
- Provides DIP switch for power alarm and LFP, supports MDI/MDI-X auto crossover
- Provides link fault pass-through (LFP), jumbo frame is 9216bytes
- 3.5W power consumption, power input is 12 ~ 48VDC, redundant dual inputs
- Dimension (W x H x D) is 1.18inch x 5.51inch x 3.74inch
- DIN-rail, wall mounting, power reverse, overload current protection
- Operating temperature range from -10 to 60°C
- Safety certification is UL 60950
Technical Specifications
10/100/1000 Base-TX
EKI-2741 Series
Fibre Optic 100Gbps LX
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
