Print Page
EPC-R3720IQ-AWA12B
IoT Development Kit, Windows 10, NXP i.MX8M Plus Cortex-A53 Quad, 10/100 Mbps/1 Gbps, 6 GB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoEPC-R3720IQ-AWA12BCopy
Newark Part No.85AK5779
Product RangeEPC-R3720DK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $609.500 |
Price for:Each
Minimum: 1
Multiple: 1
$609.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEPC-R3720IQ-AWA12BCopy
Newark Part No.85AK5779
Product RangeEPC-R3720DK Series
Technical Datasheet
Operating System SoftwareWindows 10 IoT
Processor TypeNXP i.MX8M Plus Cortex-A53 Quad
Computer Case StyleMicro PC
RAM Memory Size6GB
Hard Drive Capacity-
Onboard GraphicsGC7000UL
Expansion Slots1 x Mini PCI-Ex, 1 x M.2 2230 Key E, 1 x Micro SD Socket, 1 x Nano SIM
Product RangeEPC-R3720DK Series
Plug Type-
External Height - Metric41.5mm
External Width - Metric108mm
External Depth - Metric174mm
SVHCTo Be Advised
Technical Specifications
Operating System Software
Windows 10 IoT
Computer Case Style
Micro PC
Hard Drive Capacity
-
Expansion Slots
1 x Mini PCI-Ex, 1 x M.2 2230 Key E, 1 x Micro SD Socket, 1 x Nano SIM
Plug Type
-
External Width - Metric
108mm
SVHC
To Be Advised
Processor Type
NXP i.MX8M Plus Cortex-A53 Quad
RAM Memory Size
6GB
Onboard Graphics
GC7000UL
Product Range
EPC-R3720DK Series
External Height - Metric
41.5mm
External Depth - Metric
174mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
