Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.300 |
Price for:Each
Minimum: 1
Multiple: 1
$58.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEPD-302-N1002Copy
Newark Part No.48AM9983
Technical Datasheet
Display Size3.7"
Resolution240 x 416 Pixels
Display AppearanceBlack / White
Logic Voltage-
Interface TypeNear Field Communication (NFC)
Display Mode-
LC Type-
Module Size62.5mm x 110.9mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Display Construction-
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
3.7"
Display Appearance
Black / White
Interface Type
Near Field Communication (NFC)
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
To Be Advised
Resolution
240 x 416 Pixels
Logic Voltage
-
Display Mode
-
Module Size
62.5mm x 110.9mm
Operating Temperature Max
40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
