Print Page
FPM-710SW-P7AU
Industrial Monitor, P-CAP Touch Control, 10.1", WUXGA TFT LED LCD Color, 1920x1200Pixels, 12-24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoFPM-710SW-P7AUCopy
Newark Part No.41AM5716
Product RangeFPM-710SW Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $742.000 |
Price for:Each
Minimum: 1
Multiple: 1
$742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-710SW-P7AUCopy
Newark Part No.41AM5716
Product RangeFPM-710SW Series
Technical Datasheet
Meter Display TypeWUXGA TFT LED LCD Touch Screen
Display Size260.5mm x 179.1mm
Display Resolution1920 x 1200 Pixels
Screen Size10.1"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFPM-710SW Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
WUXGA TFT LED LCD Touch Screen
Display Resolution
1920 x 1200 Pixels
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
FPM-710SW Series
Display Size
260.5mm x 179.1mm
Screen Size
10.1"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
