Print Page
FPM-721W-P9AE
Monitor, PCAP Touch, Industrial, 21.5", FHD TFT LCD Touch Screen, 1920 x 1080 Pixels, 24 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoFPM-721W-P9AECopy
Newark Part No.13AM4110
Product RangeFPM-721W Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,252.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,252.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-721W-P9AECopy
Newark Part No.13AM4110
Product RangeFPM-721W Series
Technical Datasheet
Meter Display TypeFHD TFT LCD Touch Screen
Display Size558.4mm x 349.8mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFPM-721W Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FPM-721W Series
Display Size
558.4mm x 349.8mm
Screen Size
21.5"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
