Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoIDK-1107WP-50WSA1Copy
Newark Part No.20AM8953
Product RangeIDK-1107W Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $141.900 |
Price for:Each
Minimum: 1
Multiple: 1
$141.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIDK-1107WP-50WSA1Copy
Newark Part No.20AM8953
Product RangeIDK-1107W Series
Technical Datasheet
Meter Display TypeProjected Capacitive
Display Size164.9mm x 100mm
Display Resolution1024 x 600 Pixels
Screen Size7"
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeIDK-1107W Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
Projected Capacitive
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
IDK-1107W Series
Display Size
164.9mm x 100mm
Screen Size
7"
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
