Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $418.000 |
Price for:Each
Minimum: 1
Multiple: 1
$418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoIPC-221-00A1Copy
Newark Part No.13AN1976
Technical Datasheet
Processor Core TypeIntel Core i9/i7/i5/i3/Pentium/Celeron
Core NumberQ670E, H610E
Silicon Family Name-
Processor Speed3.9GHz
RAM Memory Size64GB
Kit ContentsComp Q670E/H610E, Cooler 1970006211S001/1970005354T001, Pwr Cord 1702002600/1700022940-01/1702002605
InterfacesEthernet, RS422, RS232, RS485, USB
Operating System-
Operating Temperature Range0°C to +40°C
Fanless-
Technical Specifications
Processor Core Type
Intel Core i9/i7/i5/i3/Pentium/Celeron
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
Ethernet, RS422, RS232, RS485, USB
Operating Temperature Range
0°C to +40°C
Core Number
Q670E, H610E
Processor Speed
3.9GHz
Kit Contents
Comp Q670E/H610E, Cooler 1970006211S001/1970005354T001, Pwr Cord 1702002600/1700022940-01/1702002605
Operating System
-
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
