Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoMIC-713S-ON3A1Copy
Newark Part No.80AK4293
Product RangeMIC-713S-ON Series
Your Part Number
No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-713S-ON3A1Copy
Newark Part No.80AK4293
Product RangeMIC-713S-ON Series
Technical Datasheet
Silicon Manufacturer-
No. of Bits64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A78AE
Silicon Core Number-
Kit ContentsNVIDIA Jetson Orin NANO Mod, Block 1652005204/1652003234, Cable 1700023619-01, Screw 1930005673-11
Product RangeMIC-713S-ON Series
SVHCTo Be Advised
Product Overview
MIC-713S-ON3A1 is an AI Solution Kit Based on NVIDIA® Jetson Orin™ Nano. The MIC-713 series solution kit consists of carrier boards designed with the test-then-design mindset. The MIC-713 series offers as much I/O expansion as possible and all the peripherals are tested beforehand. AI developers can quickly integrate peripherals and customize them into the ideal form.
- Open-frame solution kit design
- Embedded with NVIDIA® Jetson Orin™ NANO up to 20TOPS
- Supports 5 x GbE, 6 x USB 3.2 Gen 2
- Supports 1 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
- Supports Allxon 24/7 remote monitoring and OTA deployment
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A78AE
Kit Contents
NVIDIA Jetson Orin NANO Mod, Block 1652005204/1652003234, Cable 1700023619-01, Screw 1930005673-11
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
MIC-713S-ON Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
