Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,908.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,908.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-715-OX4A1Copy
Newark Part No.88AK1472
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core Number-
Silicon Family Name-
Processor Speed-
RAM Memory Size16GB
Kit ContentsAl System Based on Orin NX, Micro USB Cable, 6-Pin M12 Power Cable, M2 Screws, Mini PCle Screws
InterfacesCAN, Ethernet, HDMI, USB
Operating System-
Operating Temperature Range-20°C to +60°C
FanlessYes
Product Overview
MIC-715-OX4A1 is a ruggedized in-vehicle AI fanless system based on NVIDIA® Jetson Orin™ NX.
- Ruggedized IP67 waterproof fanless design
- Embedded with NVIDIA® Jetson Orin™ NX up to 100 TOPS
- 2 x GbE and 4 x PoE with IEEE 802.3af compliance
- 2 x USB 3.0, 2 x CAN bus, 1 x HDMI
- Supports 2 x mPCIe, 1 x M.2 3052, 1 x M.2 2280
- Supports Allxon 24/7 remote monitoring and OTA deployment
- e-mark compliance
- 16GB: 8-core NVIDIA Arm® Cortex A78AE v8.2 64-bit CPU
- 16GB LPDDR5 memory
- Input power of 12/24VDC (12-6A) with ignition
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
CAN, Ethernet, HDMI, USB
Operating Temperature Range
-20°C to +60°C
Core Number
-
Processor Speed
-
Kit Contents
Al System Based on Orin NX, Micro USB Cable, 6-Pin M12 Power Cable, M2 Screws, Mini PCle Screws
Operating System
-
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
