Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,654.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4,654.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-732-AO6A1Copy
Newark Part No.22AM1684
Technical Datasheet
Processor Core TypeARM Cortex A78AE
Core Number-
Silicon Family Name-
Processor Speed1.3GHz
RAM Memory Size64GB
Operating System-
Operating Temperature Range-20°C to +60°C
FanlessYes
Product Overview
MIC-732-AO6A1 is an AI inference system based on NVIDIA Isaac Nova Orin.
- Fanless and ultra-compact design
- Embedded with NVIDIA® Jetson AGX Orin™ up to 275 TOPS
- Supports 1 x 10GbE, 1 x 1GbE, 3 x USB 3.2 Gen 2 (10Gbit/s)
- Supports 2 x CANbus, 1 x mPCIe, 2 x Nano SIM slots
- Support Total 8-ch GMSL3.0/2.0 with FAKRA connectors
- Support NVIDIA Isaac Robot operating system (ROS2)
- 12-core NVIDIA Arm® Cortex A78AE v8.2 64-bit CPU, 3MB L2 + 6MB L3
- 2048-core NVIDIA Ampere GPU with 64 Tensor cores maximum operating frequency: 1.3GHz
- 64GB LPDDR5 and 64GM eMMC
- Input voltage range from 9 to 36VDC, operation temperature range from -20 to 60°C w/ 0.7m/s air flow
Contents
MIC-732D-AO AI inference system, 1652003234 power terminal block 4P, 1652006794-02 CanBus plug-in block 2x3P, 1700023619-01 Micro USB cable for system recovery.
Technical Specifications
Processor Core Type
ARM Cortex A78AE
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
CANBus, Ethernet, HDMI, RS-232/422/485, USB 3.2 Gen 2, USB Micro B, USB 2.0
Operating Temperature Range
-20°C to +60°C
Core Number
-
Processor Speed
1.3GHz
Kit Contents
AI Inference System, Power Terminal Block, CanBus Plug-In Block, Micro USB Cable
Operating System
-
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
