Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $463.000 |
Price for:Each
Minimum: 1
Multiple: 1
$463.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2364N-P6A1Copy
Newark Part No.01AM9764
Technical Datasheet
Processor Core TypeIntel Atom Quad Core
Core NumberN97
Silicon Family Name-
Processor Speed3.6GHz
RAM Memory Size2.5GB
Kit ContentsSATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink
InterfacesGPIO, I2C, SPI, UART, USB
Operating SystemWindows 10, Ubuntu 22.04 LTS
Operating Temperature Range0°C to +60°C
Fanless-
Product Overview
MIO-2364N-P6A1 is a 2.5" Pico-ITX (MI/O-Ultra) single board computer.
- Processor: N97 CPU, 12W TDP, 3.60GHz max turbo frequency
- 4 core and passive thermal solution
- DDR5-4800 memory technology, up to 16GB max capacity, single channel/one socket
- Intel® UHD graphics controller, 1.2GHz max frequency, 24 execution unit
- 1 x LVDS, dual channel 18/24bit, up to 1920 x 1080 LCD
- Dual simultaneous displays by LVDS + HDMI multiple display
- LAN: Intel i226LM controller and 2.5GbE speed
- Vin: DC 12V ±10%; RTC battery: Lithium 3V/210mAH supply voltage
- Expansion: M.2 E-Key, M.2 B-Key and supports iManager & Software APIs, WISE-DeviceOn
- Dimension is 100 x 72mm (3.9" x 2.8") and operating temperature range from 0 to 60°C
Technical Specifications
Processor Core Type
Intel Atom Quad Core
Silicon Family Name
-
RAM Memory Size
2.5GB
Interfaces
GPIO, I2C, SPI, UART, USB
Operating Temperature Range
0°C to +60°C
Core Number
N97
Processor Speed
3.6GHz
Kit Contents
SATA Cable 30cm, AT Power Cable 12cm, MIO-2364 Active Cooler, MIO-2364 Passive Heatsink
Operating System
Windows 10, Ubuntu 22.04 LTS
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
