Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIO-4370H-00A1Copy |
| Newark Part No. | 72AK0530 |
| Product Range | MIO-4370 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $483.000 |
Price for:Each
Minimum: 1
Multiple: 1
$483.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIO-4370H-00A1Copy |
| Newark Part No. | 72AK0530 |
| Product Range | MIO-4370 Series |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | - |
| Core Architecture | i7, i5, i3, i9, Celeron, Pentium |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | 4" EPIC Single Board Computer |
| Product Range | MIO-4370 Series |
| SVHC | To Be Advised |
Product Overview
MIO-4370H-00A1 is a 12th/13th Generation Intel® Core™ processor (Alder Lake-S/Raptor Lake-S series, LGA1700 socket CPU) on 4" EPIC SBC.
- High scalability with socket type CPU (LGA1700) and Support Std. CPU cooler
- Dual high speed 2.5G Ethernet with TSN, 2x COM, CANbus, TPM
- 3 expansions: dual M.2 M-Key (support NVMe), M.2 E-Key
- Supports Windows 10 LTSC and Ubuntu 22.04 LTS, embedded software APIs, WISE-DeviceOn
- 35W CPU TDP, up to 5.0GHz maximum turbo frequency
- DDR5 4800MHz technology, SODIMM up to 32GB maximum capacity
- Up to 2.5GbE Ethernet speed, 1 CAN bus, 2 USB2.0, 8-bit general purpose input/output
- Supports single 12V input, ±10% power supply, lithium 3V / 210mAH battery
- Operational temperature range from 0 to 60°C (operational humidity: 40°C at 95% RH non-condensing)
- Dimension (L x W) is 6.5" x 4.5", Win10/Ubuntu OS support
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | i7, i5, i3, i9, Celeron, Pentium |
| Silicon Core Number | - |
| Product Range | MIO-4370 Series |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | 4" EPIC Single Board Computer |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
