Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIO-5377C3-Q4A1Copy |
| Newark Part No. | 77AK5224 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,159.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,159.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | MIO-5377C3-Q4A1Copy |
| Newark Part No. | 77AK5224 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | - |
| Core Architecture | Core |
| Core Sub-Architecture | - |
| Silicon Core Number | i3-1215UE |
| Kit Contents | SBC i3-1215UE, SATA / SATA Power / M / RS-232 / COM / Audio Cables, Heatsink, QFCS, Manual |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Alder Lake-P 12th Gen. Intel® Core™ Processor 3.5" single board computer
- i3-1215UE CPU, 4.4GHz frequency, up to 12 cores, TDP 15W
- Dual channel DDR5-4800 up to 64GB
- 4 simultaneous displays: LVDS/HDMI/DP/USB-C Alt. DP
- 2x GbE, 6x USB, 1x USB4, 4x UART, 2x CANBus, 3x I2C
- 3 expansions: M.2 E-key, B-key, M-key (support NVMe)
- Supports iManager & Software APIs, WISE-DeviceOn
- Supply voltage Vin: DC 12V~24V
- 0 ~ 60 °C/ 32 ~ 140 °F ambient operating temperature range
- Dimension is 5.7” x 4”
Contents
MIO-5377 SBC, Startup manual x 1, SATA cable x 1, SATA power cable x 1, M Cable 2*5P-2.0/USB-A 4P(F)*2 20cm x 1, RS-232 x 2, COM3/4 Cable x 2, A Cable 2*5P-2.0/Audio JACK*3 20cm x 1, MIO-5377 heatsink (passive) x 1, MIO-5377 QFCS (Active)x 1.
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | Core |
| Silicon Core Number | i3-1215UE |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | SBC i3-1215UE, SATA / SATA Power / M / RS-232 / COM / Audio Cables, Heatsink, QFCS, Manual |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
