Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $709.690 |
| 10+ | $667.110 |
| 30+ | $645.820 |
Price for:Each
Minimum: 1
Multiple: 1
$709.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5377CR-S0A1Copy
Newark Part No.77AK5223
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family Name-
Core ArchitectureCeleron
Core Sub-Architecture-
Silicon Core Number7305E
Kit ContentsSBC 7305E, SATA / SATA Power / M / RS-232 / COM / Audio Cables, Heatsink, QFCS, Manual
Product Range-
SVHCTo Be Advised
Product Overview
- Alder Lake-P 12th Gen. Intel® Core™ Processor 3.5" single board computer
- Celeron 7305E CPU, up to 12 cores, TDP 15W
- Dual channel DDR5-4800 up to 64GB
- 4 simultaneous displays: LVDS/HDMI/DP/USB-C Alt. DP
- 2x GbE, 6x USB, 1x USB4, 4x UART, 2x CANBus, 3x I2C
- 3 expansions: M.2 E-key, B-key, M-key (support NVMe)
- Supports iManager & Software APIs, WISE-DeviceOn
- Supply voltage Vin: DC 12V~24V
- 0 ~ 60°C/ 32 ~ 140°F ambient operating temperature range
- Dimension is 5.7” x 4”
Contents
MIO-5377 SBC, Startup manual x 1, SATA cable x 1, SATA power cable x 1, M Cable 2*5P-2.0/USB-A 4P(F)*2 20cm x 1, RS-232 x 2, COM3/4 Cable x 2, A Cable 2*5P-2.0/Audio JACK*3 20cm x 1, MIO-5377 heatsink (passive) x 1, MIO-5377 QFCS (Active)x 1.
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
Celeron
Silicon Core Number
7305E
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
SBC 7305E, SATA / SATA Power / M / RS-232 / COM / Audio Cables, Heatsink, QFCS, Manual
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
