Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $935.000 |
Price for:Each
Minimum: 1
Multiple: 1
$935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCE-5131G2-00A3
Newark Part No.25AM3193
Technical Datasheet
Processor Core TypeIntel Core i7/i5/i3/Pentium/Celeron
Core NumberQ370
Silicon Family Name-
Processor Speed3.7GHz
RAM Memory Size64GB
Kit ContentsSBC Q370, 2x Data Cable, Y-Cable, 1Port COM Cable Kit, USB2.0 Cable Kit, Warranty Card, Manual
InterfacesEthernet, IrDA, LAN, PCIe, SATA, USB
Operating SystemWindows 10
Operating Temperature Range0°C to 60°C
Fanless-
Product Overview
PCE-5131G2-00A3 is a LGA1151 8th and 9th Generation Intel® Core™ i7/i5/i3 system host board with triple display.
- Intel® Core™ i7/i5/i3 LGA1151 processor with Q370 chipset
- PCE-5BXX PCE-7BXX backplane
- 2 LAN, VGA, 2 COM, 5 SATA III, 1 M.2, 7 USB 2.0, 6 USB 3.1 (Gen1), 1 USB3.1 (Gen2)
- 5 SATA (SW Raid 0,1,5,10)
- Supports out-of-band remote management with AMT
- Up to 64GB of dual-channel (non-ECC) DDR4 2400/2666MHz
- Supports Advantech’s LPC modules, SUSI Access, and embedded software APIs
- Dimension (L x H) is 13.3" x 4.8"
- 10/100/1000Mbps interface, LAN 1/2: Intel® I219-LM/Intel® I210-AT controller, 2x RJ45 CONN w/ LED
- Operating temperature range from 0 to 60°C (dependent on CPU and cooler solution)
Contents
SBC, Serial ATA HDD data cable x2, Keyboard and mouse Y-cable x1, 1-port COM cable kit x1, 2-port USB 2.0 cable kit x1, Warranty card x1, Startup manual.
Notes
Intel 8th generation processors only support Windows 10 (64-bit).
Technical Specifications
Processor Core Type
Intel Core i7/i5/i3/Pentium/Celeron
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
Ethernet, IrDA, LAN, PCIe, SATA, USB
Operating Temperature Range
0°C to 60°C
Core Number
Q370
Processor Speed
3.7GHz
Kit Contents
SBC Q370, 2x Data Cable, Y-Cable, 1Port COM Cable Kit, USB2.0 Cable Kit, Warranty Card, Manual
Operating System
Windows 10
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate