Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,435.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,435.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPPC-318SW-PN9ACopy
Newark Part No.20AM0597
Technical Datasheet
Processor Core TypeIntel N Series
Core NumberN97
Silicon Family Name-
Processor Speed2GHz
RAM Memory Size16GB
Kit Contents-
InterfacesGPIO, RS232, RS422, RS485, SATA, USB
Operating SystemWindows 10 LTSC, Windows 11, Linux, Android
Operating Temperature Range-10°C to +50°C
FanlessYes
Product Overview
PPC-318SW-PN9A is a 18.5" PPC-300 series fanless widescreen panel PC with Intel® N97 quad-core processor and P-Cap.
- Industrial-grade LCD panel with 50k backlight lifetime
- True-flat touchscreen with multi-touch projected capacitive control
- Compact, fanless design with aluminum alloy enclosure
- IP66-rated front panel
- Supports dual displays (1 x external HDMI) & USB 3.0
- Supports full-size mini PCIe expansion
- Supports VESA 100
- 2GHz upto 3.6GHz with Turbo frequency and 6MB cache
- 1 x SODIMM, DDR5 4800MHz, max 16GB memory
- 24VDC ±20% input voltage and operating temperature range from -10 to 50°C (32 to 122°F)
Technical Specifications
Processor Core Type
Intel N Series
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
GPIO, RS232, RS422, RS485, SATA, USB
Operating Temperature Range
-10°C to +50°C
Core Number
N97
Processor Speed
2GHz
Kit Contents
-
Operating System
Windows 10 LTSC, Windows 11, Linux, Android
Fanless
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
