Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | PPC-MB-8260BCopy |
| Newark Part No. | 70AK5499 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $404.250 |
Price for:Each
Minimum: 1
Multiple: 1
$404.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANTECH |
|---|---|
| Manufacturer Part No | PPC-MB-8260BCopy |
| Newark Part No. | 70AK5499 |
| Technical Datasheet | |
| Silicon Manufacturer | Intel |
| Silicon Family Name | - |
| Core Architecture | i7, i5, i3, Celeron |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | 6th &7th Gen. Core i Mini-ITX Motherboard |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
PPC-MB-8260B is a PPC-MB-8260 Intel® 6th and 7th Gen.Core™ i Mini-ITX motherboard. It is specifically designed to pair up with PPC-600 panel chassis. Supporting Intel® desktop 6/7th generation Core™ i7/i5/i3/pentium/celeron processor matched with Intel® H110 PCH Chipset. The PPC-MB-8260 also features rich I/O support including dual display.
- One 260-pin SO-DIMM up to 16GB DDR4 2133MHz SDRAM
- Supports dual display of DP/VGA/LVDS, supports 1 F/S miniPCIe or mSATA, 4 USB 3.0 and 2 USB 2.0
- Supports 1 PCIE x4(Gen3), supports 2 SATA 6Gb/s ports
- Supports 4 RS-232, 1 RS-232/422/485, supports 1 GPIO (8 channels)
- Line-out, Mic-in audio, 1 x DP display
- 8/9th Cen. Intel® Core™ i/Celeron® dual-core CPU
- Realtek® 8119i GbE Ethernet, 2 x 10/100/1000Mbps LAN
- 1 x DDR4 SO-DIMM slot memory, 255 timer intervals, configurable using software watchdog timer
- Dimension (W x H) is 6.69 x 6.69inch
- Microsoft® Windows 7, Microsoft® Windows 8.1, Microsoft® Windows 10 OS support
Technical Specifications
| Silicon Manufacturer | Intel |
|---|---|
| Core Architecture | i7, i5, i3, Celeron |
| Silicon Core Number | - |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | 6th &7th Gen. Core i Mini-ITX Motherboard |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
