Print Page
SOM-5885C5U-S3A1
Basic Module, Type 6, COM Express R3.1, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB, Intel Core Ultra 5 125U
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoSOM-5885C5U-S3A1Copy
Newark Part No.20AM0610
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,206.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,206.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-5885C5U-S3A1Copy
Newark Part No.20AM0610
Technical Datasheet
Processor Core TypeIntel Core Ultra 5
Core Number125U
Silicon Family Name-
Processor Speed1.3GHz
RAM Memory Size96GB
Kit ContentsSOM-5885 COM Module, Heatspreader
InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating SystemWindows 10
Operating Temperature Range0°C to +60°C
FanlessNo
Product Overview
SOM-5885C5U-S3A1 is an Intel® 14th Gen Core processor COM Express Basic Type6 Module.
- Core Ultra 5 125U CPU and 12C (2P+8E+2LPE) cores (P+E+LPE)
- 28W default TDP and 12W-28W cTDP
- 1.3GHz/0.8GHz base frequency and 4.3GHz/3.6GHz max turbo frequency
- Non-ECC DDR5 SODIMM technology with 5600MT/s speed and IBECC ECC support
- 12MB LLC
- CANBus, GPIO, I2C, SATA, SMBus, SPI, USB interfaces
- Display: LCD (LVDS/eDP), DDI (HDMI/DisplayPort), multiple display
- Supply voltage Vin: 8.5V to 20V, VSB: 4.75V to 5.25V, RTC Battery: 2.0V to 3.3V
- Active thermal solution and operating temperature range from 0 to 60°C
- Dimension is 4.92" x 3.74"
Contents
SOM-5885 COM module, Heatspreader.
Technical Specifications
Processor Core Type
Intel Core Ultra 5
Silicon Family Name
-
RAM Memory Size
96GB
Interfaces
CANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
0°C to +60°C
Core Number
125U
Processor Speed
1.3GHz
Kit Contents
SOM-5885 COM Module, Heatspreader
Operating System
Windows 10
Fanless
No
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
