Print Page
SOM-6833N4-S0A1
Compact Module, Type 6, COM Express R3.1, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB, Intel N Series, N200
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $471.630 |
Price for:Each
Minimum: 1
Multiple: 1
$471.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-6833N4-S0A1Copy
Newark Part No.20AM0616
Technical Datasheet
Processor Core TypeIntel N Series
Core NumberN200
Silicon Family Name-
Processor Speed1GHz
RAM Memory Size16GB
Kit ContentsSOM-6833 COM Module, Heatspreader
InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating SystemWindows 10
Operating Temperature Range0°C to +60°C
FanlessNo
Product Overview
SOM-6833N4-S0A1 is a COM Express® R3.1 compact module. It supports up to 16GB DDR5 4800MT/s RAM, with IBECC. SOM-6833 provides considerably faster I/O compared to its predecessors. Due to its exceptional performance, low power consumption in embedded platforms, and versatile array of extensions and I/O interfaces, SOM-6833 is well-suited for wireless application design, thermal sensitive design, graphics/media-intensive design, and I/O-intensive applications.
- N200 CPU processor, 4 core, 1GHz base frequency
- COM Express® R3.1 Compact Module Type 6 Pinout
- AMI UEFI 256Mbit BIOS
- PCIe gen3, USB3.2 Gen2, SATA3.0 interface
- Supports iManager, embedded software APIs and Wise-DeviceOn
- Supply voltage of Vin: 8.5V ~ 20V; VSB: 4.75V ~ 5.25V, RTC battery: 2.0V ~ 3.3V
- Operating temperature range from 0 ~ 60°C (32 ~ 140°F)
- Dimension is 3.74inch x 3740.16inch
Technical Specifications
Processor Core Type
Intel N Series
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
CANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
0°C to +60°C
Core Number
N200
Processor Speed
1GHz
Kit Contents
SOM-6833 COM Module, Heatspreader
Operating System
Windows 10
Fanless
No
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
