Print Page
SOM-7533RDCBX-S3A1
Mini Module, Type 10, COM Express R3.1, CANBus/GPIO/I2C/SATA/SMBus/SPI/USB, Intel Atom, x7835RE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoSOM-7533RDCBX-S3A1Copy
Newark Part No.20AM0632
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,091.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1,091.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-7533RDCBX-S3A1Copy
Newark Part No.20AM0632
Technical Datasheet
Processor Core TypeIntel Atom
Core Numberx7835RE
Silicon Family Name-
Processor Speed1.3GHz
RAM Memory Size16GB
Kit ContentsSOM-7533 COM Module, Heatspreader
InterfacesCANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating SystemWindows 10
Operating Temperature Range-40°C to +85°C
FanlessNo
Product Overview
SOM-7533RDCBX-S3A1 is an Intel Atom® core, x7000 series processor (Alder Lake-N/Amston Lake) COM Express® mini Type 10 module.
- x7835RE CPU, 8 core, 12W CPU TDP
- 1.3GHz CPU base frequency, 3.6GHz max single core turbo frequency and 800MHz GFX HFM
- 16GB RAM and 32GB EMMC
- 1GHz GFX burst mode
- ECC support: IBECC supported by all CPU SKUs
- CANBus, GPIO, I2C, SATA, SMBus, SPI, USB interfaces
- Display: LCD (LVDS/eDP), DDI (HDMI/DisplayPort), multiple display
- Supply voltage vin: 4.75V to 20V, VSB: 4.75V to 5.25V, RTC battery: 2.0V to 3.3V
- Features TSN, active thermal solution, operating temperature range from -40 to 85°C
- Supports iManager, Embedded Software APIs and Wise-DeviceOn
Contents
SOM-7533 COM module, Heatspreader.
Technical Specifications
Processor Core Type
Intel Atom
Silicon Family Name
-
RAM Memory Size
16GB
Interfaces
CANBus, GPIO, I2C, SATA, SMBus, SPI, USB
Operating Temperature Range
-40°C to +85°C
Core Number
x7835RE
Processor Speed
1.3GHz
Kit Contents
SOM-7533 COM Module, Heatspreader
Operating System
Windows 10
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
