Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,915.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSPC-815-MBCopy
Newark Part No.06AN1345
Technical Datasheet
Processor Core Type-
Core Number-
Silicon Family Name-
Processor Speed-
RAM Memory Size-
Kit ContentsMulti-Touch Industrial Monitor
InterfacesRJ-45, USB 2.0
Operating System-
Operating Temperature Range0°C to +55°C
FanlessYes
Technical Specifications
Processor Core Type
-
Silicon Family Name
-
RAM Memory Size
-
Interfaces
RJ-45, USB 2.0
Operating Temperature Range
0°C to +55°C
Core Number
-
Processor Speed
-
Kit Contents
Multi-Touch Industrial Monitor
Operating System
-
Fanless
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
