
| Quantity | Price |
|---|---|
| 1+ | $1,782.540 |
Product Information
Product Overview
USM-100H-7400DA1 is a USM-100H series medical mini computer with Intel 12th Generation processor. USM-100H is equipped with an integrated NVME SSD that facilitates real-time data processing and storage. Compliant with IEC/EN60601-1-2 Medical EMC standards for electrical devices, USM-100H terminals are built for reliable operation in a wide range of healthcare environments. Moreover, USM-100H is equipped with Advantech’s DeviceOn/iService software, which is a next-generation unified device management solution based on the WISE-DeviceOn platform. With support for batch operations and multi-device control, DeviceOn enables easy device configuration and deployment for convenient remote device management.
- Intel® Core™ i7-1265UE 10 cores, 12M cache, up to 4.70GHz
- NVME M.2 SSD 256GB (max. support 2TB) storage
- 8GB DDR5 DRAM memory
- Medical CE, FCC, IEC/EN 60601-1-2 4.1th, IEC/EN 60601-1 3.2th EMC & safety certificate
- Fanless design for superior hygiene and infection control
- 1x power button, 4x USB3.1 type A, 1x USB3 type C, 1x COM, RS232, 1x HDMI, 1x mic in/head phone out
- Compatible VESA 75 x 75mm & 100 x 100mm
- Optional Wi-Fi 6E, Bluetooth 5.3
- Operating temperature range from 0 ~ 35°C/32 ~ 95°F
- 2 year system warranty
Technical Specifications
Intel Core
-
16GB
HDMI, RS232, LAN, USB 3, USB 3.1
0°C to +35°C
i7-1265UE
4.7GHz
Medical Mini Computer
Windows 10 LTSC, Windows 11 Pro, Ubuntu 20.04
Yes
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
