Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoUTC-120GP-WUS1ECopy
Newark Part No.26AK8296
Product RangeUTC-100 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,211.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,211.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUTC-120GP-WUS1ECopy
Newark Part No.26AK8296
Product RangeUTC-100 Series
Technical Datasheet
Operating System SoftwareAndroid 10.1, Linux, Windows 10 Enterprise
Processor TypeIntel Pentium N4200
Computer Case StyleDesktop
RAM Memory Size4GB
Hard Drive Capacity128GB
Onboard GraphicsHDMI
Expansion Slots1 x M.2 2230, 1 x M.2 2242
Product RangeUTC-100 Series
Plug TypeUS
External Height - Metric315.4mm
External Width - Metric523.9mm
External Depth - Metric39.5mm
Technical Specifications
Operating System Software
Android 10.1, Linux, Windows 10 Enterprise
Computer Case Style
Desktop
Hard Drive Capacity
128GB
Expansion Slots
1 x M.2 2230, 1 x M.2 2242
Plug Type
US
External Width - Metric
523.9mm
Processor Type
Intel Pentium N4200
RAM Memory Size
4GB
Onboard Graphics
HDMI
Product Range
UTC-100 Series
External Height - Metric
315.4mm
External Depth - Metric
39.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
