Print Page
UTC-120KP-WUS1E
Touch Computer, 21.5", FHD LCD Touch Screen, 1920 x 1080Pixels, 20V, 0 to 40 °C, N97/8G RAM/128G SSD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoUTC-120KP-WUS1ECopy
Newark Part No.09AN7521
Product RangeUTC-120 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,684.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUTC-120KP-WUS1ECopy
Newark Part No.09AN7521
Product RangeUTC-120 Series
Technical Datasheet
Meter Display TypeFHD LCD Touch Screen
Display Size523.9mm x 315.4mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min-
Supply Voltage Max20V
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeUTC-120 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
UTC-120 Series
Display Size
523.9mm x 315.4mm
Screen Size
21.5"
Supply Voltage Max
20V
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
