Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoWISE-4610P-NACopy
Newark Part No.54AH9767
Product RangeWISE-4610 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $427.610 |
Price for:Each
Minimum: 1
Multiple: 1
$427.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWISE-4610P-NACopy
Newark Part No.54AH9767
Product RangeWISE-4610 Series
Technical Datasheet
Carrier Frequency-
Signal Input TypeDigital
Networking InterfaceMicro-B USB
Product RangeWISE-4610 Series
SVHCTo Be Advised
Product Overview
WISE-4610P-NA is a advanced industrial LoRaWAN I/O module w/ GPS & battery - NA915. WISE-4610P features a wireless sensor node based on LoRa network technologies targeting outdoor applications.
- Support LoRaWAN wireless frequency with external detachable antenna
- Application-ready I/O combination with optional M12 connectors, IP65
- Wide voltage power input with 10 to 50VDC
- Longer communication range & better penetration through concrete & steel
- IP65 rated
Technical Specifications
Carrier Frequency
-
Networking Interface
Micro-B USB
Product Range
WISE-4610 Series
Signal Input Type
Digital
Kit Contents
Advanced Industrial LoRaWAN I/O Module, GPS & Battery
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
